Molex 66-0281 technical specifications.
| Cable Pitch | 0.5mm |
| Conductor Material | Copper |
| Max Current Rating | 500mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 60V |
| Mount | Cable |
| Number of Conductors | 26 |
| Packaging | Bag |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 66-0281 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.