Molex 66508 technical specifications.
| Color | Black |
| Number of Positions | 8 |
| Pitch | 5mm |
| RoHS Compliant | No |
| Series | 38660 |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 66508 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.