Molex 6660012 technical specifications.
| Lead Length | 150mm |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 6660012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.