
This 4-contact female right-angle connector features a contact material of bronze with tin plating and a gold contact plating. It has a current rating of 1.5A and a maximum operating temperature of 50°C. The connector is designed for through-hole mounting and is compliant with RoHS regulations. It is packaged in a tray and has a pitch of 2.5mm.
Molex 67068-8010 technical specifications.
| Contact Material | Bronze, Tin |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Female |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.5mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 67068 |
| Termination | Solder |
| USB Standard | USB 2.0 |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 67068-8010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
