Molex 67068-9001 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 17mm |
| Gender | Receptacle |
| Length | 12mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | USB |
| Termination | Solder |
| USB Standard | USB 2.0 |
| RoHS | Compliant |
Download the complete datasheet for Molex 67068-9001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
