This 4-position right angle female connector features a voltage rating of 30V and a current rating of 1.5A. It is designed for through hole mount and has an operating temperature range of 0 to 50°C. The connector is made of bronze with a gold plating and has a flammability rating of UL94 V-0. It is RoHS compliant and available in a packaging quantity of 1200 pieces per tray.
Molex 67068-9010 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | White |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1200 |
| Packaging | Tray |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 67068 |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 67068-9010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.