Molex 67068-9011 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | White |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1200 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 67068 |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 67068-9011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
