Molex 67155-0004 technical specifications.
| Current Rating | 500mA |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 67155 |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Molex 67155-0004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.