
This female header from Molex features a 4-pin configuration with a current rating of 1A and a voltage rating of 30V. It is designed for vertical orientation and is packaged in a tray. The header has a maximum operating temperature of 40°C and a minimum operating temperature of 0°C. It is not RoHS compliant.
Molex 67226-0001 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Vertical |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 67226 |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 67226-0001 to view detailed technical specifications.
No datasheet is available for this part.