Molex 67226-8002 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Package Quantity | 1600 |
| RoHS Compliant | No |
| Series | 67226 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 67226-8002 to view detailed technical specifications.
No datasheet is available for this part.