
Vertical USB "B" receptacle with 4 circuits and 4 contacts, featuring a 2.5mm pitch. This lead-free component offers a 1.5A current rating and a 30V voltage rating, with gold-plated bronze contacts. Designed for through-hole mounting, it operates within a temperature range of 0°C to 40°C and boasts a UL94 V-0 flammability rating. The black housing ensures durability and compliance with RoHS standards.
Molex 67265-2000 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole, Vertical |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Vertical |
| Package Quantity | 150 |
| Packaging | Tray |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | 67265 |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 67265-2000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.