Molex 67265-3001 technical specifications.
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | White |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Vertical |
| Package Quantity | 1500 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 67265 |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 67265-3001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.