2.50mm pitch wire-to-board header, shrouded, vertical orientation, featuring 2 circuits and 2 male pin contacts. Constructed with brass contact material and tin plating, it offers a 1A current rating and 250V voltage rating. The polyester insulation material and natural housing color contribute to its UL94 V-0 flammability rating and a maximum operating temperature of 105°C. This through-hole mount component is RoHS compliant.
Molex 67280-0200 technical specifications.
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Mating Length | 0.177inch |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 7mm |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Polyester |
| Length | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| RoHS Compliant | Yes |
| Series | 67280 |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| Width | 5.75mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 67280-0200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.