
8-position, 2-row right-angle receptacle for telecom and datacom applications. Features gold and tin plated bronze contacts with a 2.5mm lead pitch, rated for 1.5A and 30V DC. Through-hole mounting with solder termination and a locking mechanism. UL94 V-0 flammability rating and RoHS compliant.
Molex 67298-4090 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | White |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Length | 15.6mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Ports | 2 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 67298 |
| Termination | Solder |
| USB Standard | USB 2.0 |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 67298-4090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
