
This 4-contact header features a right angle orientation and is designed for through hole mounting. It has a pitch of 1.4mm and is packaged in a tray. The contacts are made of bronze with a gold plating and are RoHS compliant.
Molex 67329-8021 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 13.68mm |
| Length | 7mm |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.4mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 67329-8021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
