Molex 673298031 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 2800 |
| Packaging | Tray |
| Pitch | 1.4mm |
| Series | 67329 |
| Termination | Through Hole |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 673298031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.