Molex 67351-1004 technical specifications.
| Color | Natural |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 40V |
| Mount | Through Hole |
| Number of Circuits | 29 |
| Number of Contacts | 29 |
| Number of Ports | 1 |
| Number of Positions | 29 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 672 |
| Packaging | Tray |
| Pitch | 1.9mm |
| Plating | Tin |
| Series | 67351 |
| Termination | Through Hole |
| Voltage Rating (AC) | 40V |
| RoHS | Compliant |
Download the complete datasheet for Molex 67351-1004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
