Molex 67351-1807 technical specifications.
| Color | Natural |
| Contact Material | Steel |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Female |
| Number of Circuits | 29 |
| Number of Positions | 29 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 672 |
| Packaging | Tray |
| Series | 67351 |
| Termination | Through Hole |
| Voltage Rating (AC) | 40V |
| RoHS | Compliant |
Download the complete datasheet for Molex 67351-1807 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.