Molex 67351-4804 technical specifications.
| Color | Natural |
| Contact Material | Steel |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Female |
| Mount | Through Hole |
| Number of Circuits | 24 |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 672 |
| Packaging | Tray |
| Pitch | 1.91mm |
| Series | 67351 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 40V |
| RoHS | Compliant |
Download the complete datasheet for Molex 67351-4804 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.