Molex 673560062 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 16.9mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 31.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 1080 |
| Packaging | Bulk |
| Series | 67356 |
| Termination | Solder |
| Width | 12.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 673560062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.