Molex 67488-8000 technical specifications.
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Orientation | Right Angle |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 67488-8000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.