Molex 67489-8005 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (DC) | 15V |
| Mount | Free Hanging |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 67489 |
| Termination | Solder |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Molex 67489-8005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
