Molex 67490-1235 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 1.5A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 67490 |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Molex 67490-1235 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.