Molex 67490-3231 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Number of Circuits | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Series | 67490 |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Molex 67490-3231 to view detailed technical specifications.
No datasheet is available for this part.