
This male header connector features 7 contacts in a single row with a 1.27mm pitch. Designed for through-hole mounting, it offers a straight orientation and solder termination. Constructed with copper alloy contacts plated in gold, it supports a 1.5A current rating and a maximum DC voltage of 15V. Operating within a temperature range of -35°C to 85°C, this black, non-glow wire compliant component is supplied in trays.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 4mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Length | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (DC) | 15V |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Ports | 1 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 6400 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 67491 |
| Termination | Solder |
| DC Rated Voltage | 15V |
| RoHS | Compliant |