
This 7-position rectangular connector features a 1.27mm pitch and is rated for 1.5A and 15V DC. It has a maximum operating temperature of 85°C and a minimum operating temperature of -35°C. The connector is compliant with RoHS regulations and is packaged in a tray with 6400 pieces. It is suitable for general use and is available from Molex.
Molex 67491-0022 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (DC) | 15V |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 6400 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 67491 |
| Termination | Solder |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Molex 67491-0022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
