Straight male plug connector featuring 7 contacts in a single row with a 1.27mm pitch. This through-hole mount component utilizes copper alloy contacts with gold plating, rated for 1.5A and 15V DC. Operating temperature range is -25°C to 85°C, with a depth of 4mm and length of 16mm. RoHS compliant and supplied in tray packaging.
Molex 67491-0025 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 4mm |
| Glow Wire Compliant | Non-compliant |
| Length | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 15V |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Ports | 1 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 6400 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 67491 |
| Termination | Solder |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Molex 67491-0025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.