
7-contact, male, straight, through-hole mount rectangular connector for PCB assembly. Features brass and copper alloy contacts with gold plating, rated for 1.5A current and 15V voltage. Operates within a -35°C to 85°C temperature range, with a 4.25mm lead pitch and 1.27mm pitch. This RoHS compliant component offers 500 mating cycles and a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Lead Pitch | 4.25mm |
| Mating Cycles | 500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Through Hole, Board |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 6400 |
| Packaging | Tray |
| Panel Thickness | 1.6mm |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 67491 |
| Termination | Solder |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| Width | 4mm |
| Working Voltage | 15V |
| RoHS | Compliant |
