Molex 67491-2022 technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 7 |
| Number of Ports | 1 |
| Product Length (mm) | 16 |
| Product Depth (mm) | 4 |
| Product Height (mm) | 8.4 |
| Type | SATA |
| Gender | PL |
| Number of Contacts | 7 |
| Termination Method | Solder |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 15VDC |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 67491-2022 to view detailed technical specifications.
No datasheet is available for this part.