Molex 67492-0220 technical specifications.
| Type | SATA |
| Gender | RCP |
| Number of Contacts | 15Power/7Signal |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 22 |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 67492-0220 to view detailed technical specifications.
No datasheet is available for this part.