22-position, 1-row, right-angle female receptacle for telecom and datacom applications. Features surface mount terminal (SMT) termination with gold-plated copper alloy contacts, rated for 1.5A and 15V DC. Operates within a temperature range of -35°C to 85°C. Supplied in tape and reel packaging.
Molex 67492-1221 technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 12.87mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Length | 40.43mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (DC) | 15V |
| Number of Circuits | 22 |
| Number of Ports | 1 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 67492 |
| Termination | Solder |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Molex 67492-1221 to view detailed technical specifications.
No datasheet is available for this part.