Molex 67492-1224 technical specifications.
| Current Rating | 1.5A |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Not Halogen Free |
| Number of Circuits | 22 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 67492-1224 to view detailed technical specifications.
No datasheet is available for this part.