
Right-angle, surface-mount SATA connector with 22 positions and 22 circuits, featuring a 1.27mm pitch. This female connector offers 1.5A current rating and 15V voltage rating, with gold-plated copper alloy contacts. Constructed from UL94 V-0 rated thermoplastic, it supports 500 mating cycles and operates within a -35°C to 85°C temperature range. Supplied in a tray package.
Molex 67492-1322 technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Material | Thermoplastic |
| Mating Cycles | 500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Number of Circuits | 22 |
| Number of Contacts | 22 |
| Number of Ports | 1 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 840 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 67492 |
| Termination | Solder |
| Voltage Rating (AC) | 15V |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Molex 67492-1322 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
