Molex 67492-1450 technical specifications.
| Current Rating | 1.5A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 22 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 640 |
| Series | 67492 |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Molex 67492-1450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.