22-position, 1-row female receptacle for telecom and datacom applications. Features a right-angle orientation and surface mount terminal with a 1.27mm pitch. Constructed with copper alloy contacts and gold plating, it offers a 1.5A current rating and a 15V DC voltage rating. Operating temperature range is -35°C to 85°C.
Molex 67492-9221 technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 12.87mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Length | 40.43mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (DC) | 15V |
| Number of Circuits | 22 |
| Number of Contacts | 22 |
| Number of Ports | 1 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 840 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 67492 |
| Termination | Solder |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Molex 67492-9221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.