
5-position, right-angle receptacle for telecom and datacom applications. Features gold-plated bronze and copper alloy contacts with a 0.8mm terminal pitch, supporting USB 2.0 data rates up to 480Mbps. This shielded, surface mount connector offers a 1A current rating and 30V AC/DC working voltage. Constructed with UL94 V-0 rated insulation, it operates between 0°C and 50°C.
Molex 67503-1020 technical specifications.
| Package/Case | BGA |
| Color | Black, Grey |
| Contact Material | Bronze, Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Data Rate | 480Mbps |
| Depth | 9mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 3.03kV |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of I/Os | 240 |
| Number of Logic Blocks (LABs) | 56480 |
| Number of Logic Elements/Cells | 149500 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Plating | Tin |
| RAM Size | 7880704b |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 67503 |
| Shielding | Shielded |
| Terminal Pitch | 0.8mm |
| Termination | Solder |
| USB Standard | USB 2.0 |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 30V |
| Width | 6.9mm |
| Working Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 67503-1020 to view detailed technical specifications.
No datasheet is available for this part.
