This female power connector features a bronze contact material with gold and tin plating, suitable for power contacts. It has a current rating of 1.5A and a DC rated voltage of 15V. The connector is designed for crimp termination and is available in a tape and reel packaging format. It operates within a temperature range of -35°C to 85°C and is compliant with ROHS regulations.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Type | Power |
| Current Rating | 1.5A |
| Depth | 3.44mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Height | 3.28mm |
| Length | 18.82mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 18000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Series | 67581 |
| Shielding | Unshielded |
| Termination | Crimp |
| DC Rated Voltage | 15V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |