This female power terminal features a bronze contact material with gold plating, suitable for power applications. It has a current rating of 1.5A and a maximum operating temperature of 85°C. The terminal is designed for cable mounting and has a straight orientation. It is packaged in tape and reel quantities of 6000 and is compliant with ROHS regulations.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 1.5A |
| Depth | 3.44mm |
| Gender | Female |
| Height | 3.28mm |
| Length | 18.82mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Series | 67581 |
| Shielding | Unshielded |
| Termination | Crimp |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
