
Right-angle, surface-mount RJ11 connector featuring 9 contacts in a single row. This female connector offers a 2.5mm pitch and is constructed with stainless steel and brass contacts plated in gold. It operates within a temperature range of -25°C to 85°C, with a maximum voltage rating of 250V DC and a current rating of 500mA. Termination is via solder, and the component is supplied on tape and reel.
Molex 67600-0004 technical specifications.
| Color | Black |
| Contact Material | Stainless Steel, Brass |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 2.8mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Not Halogen Free |
| Length | 27.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Surface Mount |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 67600 |
| Termination | Solder |
| DC Rated Voltage | 250V |
| Width | 30.5mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 67600-0004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
