This 9-position modular RJ11 surface mount connector features 9 contacts and is designed for use in high-temperature applications up to 85°C. It is constructed with lead-free materials and has a gold-plated contact plating. The connector is available in a tape and reel packaging format with 400 pieces per package. It is suitable for use in a variety of applications, including industrial and commercial settings.
Molex 67600-8002 technical specifications.
| Contact Plating | Gold |
| Depth | 2.8mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 27.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Orientation | Horizontal |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Pitch | 7mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 67600 |
| Termination | Solder |
| Width | 30.5mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 67600-8002 to view detailed technical specifications.
No datasheet is available for this part.