
Right-angle, female USB 2.0 Type A receptacle with SMT mounting. Features 4 circuits and 4 contacts made of bronze with gold plating. Rated for 1.5A current and 30V DC, operating between 0°C and 50°C. Housing is black, UL94 V-0 flammability rated, and lead-free.
Molex 67643-0910 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 15.26mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Length | 14.4mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 67643 |
| Termination | Solder |
| USB Standard | USB 2.0 |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 67643-0910 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
