Molex 67643-0931 technical specifications.
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Female |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 67643 |
| Termination | Through Hole |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 67643-0931 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.