This Mini USB Type A connector features a right-angle body orientation and surface mount termination. It has five contacts and a terminal pitch of 0.8mm. The termination method is solder, and it is designed for surface mount applications.
Molex 67680-0020 technical specifications.
| Type | Mini USB Type A |
| Gender | RCP |
| Number of Contacts | 5 |
| Terminal Pitch | 0.8mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 67680-0020 to view detailed technical specifications.
No datasheet is available for this part.