This 5-position right angle female header is rated for 1A at 30V and operates within a temperature range of 0-50°C. It features a copper alloy contact material with gold plating and is available in a tape and reel packaging with 2500 units per package. The header is designed for surface mount applications and is compliant with RoHS regulations.
Molex 67680-8020 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Female |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | 67680 |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 67680-8020 to view detailed technical specifications.
No datasheet is available for this part.