Molex 676851000 technical specifications.
| Type | Audio Jack |
| Gender | F |
| Number of Contacts | 6 |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 676851000 to view detailed technical specifications.
No datasheet is available for this part.