Molex 677320100 technical specifications.
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 4200 |
| Packaging | Tape and Reel |
| Pitch | 2.5mm |
| Series | 67732 |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Molex 677320100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.