Molex 67779-0000 technical specifications.
| Current Rating | 500mA |
| Number of Circuits | 12 |
| Orientation | Right Angle |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Molex 67779-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.