Molex 677990007 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Number of Rows | 2 |
| Product Length (mm) | 35.9 |
| Product Depth (mm) | 3.3 |
| Product Height (mm) | 5.99 |
| Product Weight (g) | 0.8 |
| Type | Compact Flash Card |
| Gender | SKT |
| Number of Contacts | 50 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 500VAC |
| Tradename | Compact Flash™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 677990007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.