Rectangular connector with 7 positions and 7 contacts, featuring a 1.27mm pitch. This straight, male connector is designed for surface mount termination with brass contacts plated in gold. It offers a 1.5A current rating and a 15V voltage rating (AC/DC), operating within a -35°C to 85°C temperature range. The connector is UL94 V-0 flammability rated, low halogen, and RoHS compliant.
Molex 67800-5002 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 15V |
| Mount | Surface Mount |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 4800 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 67800 |
| Termination | SMD/SMT |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Molex 67800-5002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
