
Serial ATA (SATA) connector, 7 positions, 1.27mm pitch, straight orientation, male gender, single port. Features brass contacts with gold plating, rated for 1.5A current and 15V voltage. Surface mount termination with solder style, suitable for temperatures from -35°C to 85°C. Black color, UL94 V-0 flammability rating, low halogen, and lead-free compliant.
Molex 67800-5005 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 6.45mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Lead Free | Lead Free |
| Length | 16.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 15V |
| Mount | Surface Mount |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Ports | 1 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 4800 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 67800 |
| Termination | Solder |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Molex 67800-5005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
